• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 18 Original Black C 13 T 18014012

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Cartridge T1801, 18 Black C13 T1801 4012

  • Original Epson brand cartridge for best printouts
  • Highly durable print head

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

18

Manufacturer part #

C 13 T 18014012

Compatible with

Epson

Colour

Black

Ink volume

5 ml

Page yield

175 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

C13T18014012

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528203 Epson Ink cartridge 18 Original Black C 13 T 18014012

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or issue with the Epson Claria - Epson offers the suitable ink series for each printing needs.

Perfect Quality:
- The Epson Claria ink provides both pin-sharp texts as well as high-quality, durable high-gloss photos

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)