• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 24 Original Magenta C 13 T 24234012

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson Ink Cartridge T 2423, 24 Magenta C 13T 2423 4012

  • Original Epson brand cartridge for best printouts
  • Highly durable print head
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

24

Manufacturer part #

C 13 T 24234012

Compatible with

Epson

Colour

Magenta

Ink volume

4.6 ml

Page yield

360 Sides

Content

1 pc(s)

Replaces original item

C13T24234012

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528215 Epson Ink cartridge 24 Original Magenta C 13 T 24234012

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or issue with the Epson Claria - Epson offers the suitable ink series for each printing needs.

Perfect Quality:
- The Epson Claria HD-ink provides high-quality, durable high-gloss photos

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)