• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 26 Original Yellow C 13 T 26144012

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epcos Ink Cartridge T 2614, 26 Yellow C13 T 2614 4012

  • Original Epson brand cartridge for best printouts
  • Highly durable print head

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

26

Manufacturer part #

C 13 T 26144012

Compatible with

Epson

Colour

Yellow

Ink volume

4.5 ml

Page yield

300 Sides

Content

1 pc(s)

Replaces original item

C13T26144012

Supplies type

Ink

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1528229 Epson Ink cartridge 26 Original Yellow C 13 T 26144012

User & Safety Instructions

User & Safety Instructions 1528229 Epson Ink cartridge 26 Original Yellow C 13 T 26144012

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or issue with the Epson Claria - Epson offers the suitable ink series for each printing needs.

Perfect Quality:
- The Epson Claria ink provides both pin-sharp texts as well as high-quality, durable high-gloss photos

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.