• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 27 Original Magenta C 13 T 27034012

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Cartridge T2703, 27 Magenta C13 T2703 4012

  • Original Epson brand cartridge Multi pack for best printing results
  • Highly durable print head
  • 'Logo of DuraBrite Ultra Ink. Blue, green, pink, black and yellow circles symbolise ink colours and print quality.'

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

27

Manufacturer part #

C 13 T 27034012

Compatible with

Epson

Colour

Magenta

Ink volume

3.6 ml

Page yield

300 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

C13T27034012

Supplies type

Ink

Weight

5

UKCA

yes

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or issue with the Epson Claria - Epson offers the suitable ink series for each printing needs.

Perfect Quality:
- The Epson Claria ink provides both pin-sharp texts as well as high-quality, durable high-gloss photos

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)