• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 27XL Original Magenta C 13 T 27134012

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Cartridge T2713C13 T2713XL Magenta, 27 4012

  • Original Epson brand cartridge Multi pack for best printing results
  • Highly durable print head
  • 'Logo of DuraBrite Ultra Ink. Blue, green, pink, black and yellow circles symbolise ink colours and print quality.'

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

27XL

Manufacturer part #

C 13 T 27134012

Compatible with

Epson

Colour

Magenta

Ink volume

10.4 ml

Page yield

1100 Sides

Content

1 pc(s)

Factory colour

Magenta

Replaces original item

C13T27134012

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528242 Epson Ink cartridge 27XL Original Magenta C 13 T 27134012

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or issue with the Epson Claria - Epson offers the suitable ink series for each printing needs.

Perfect Quality:
- The Epson Claria ink provides both pin-sharp texts as well as high-quality, durable high-gloss photos

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)