• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 35 Original Magenta C 13 T 35834010

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink 35 Original Magenta

  • Original Epson brand cartridge for best printouts
  • Highly durable print head
  • 'Logo with the text DuraBrite Ultra', alongside colourful watercolour droplets in cyan, magenta, yellow and black.

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

35

Manufacturer part #

C 13 T 35834010

Compatible with

Epson

Colour

Magenta

Ink volume

9.1 ml

Page yield

650 Sides

Content

1 pc(s)

Replaces original item

C13T35834010

Supplies type

Ink

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543111 Epson Ink cartridge 35 Original Magenta C 13 T 35834010

Description

Epson DURABrite Ultra Ink - for professional, laser-sharp documents

The Epson DURABrite Ultra Ink is excellent for laser-sharp business documents. Thanks to the pigment ink are the documents smudge-proof and water-proof and can be edited immediately with a text marker. Since it dries very quickly, this ink for double-sided printing.

Perfect Quality:
- The Epson DURABrite Ultra Ink provides both pin-sharp texts as well as high-quality, durable color prints

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)