• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 603 Original Magenta C 13 T 03U34010

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink cartridge 603 Magenta

  • Original Epson brand cartridge for best printouts
  • Highly durable print head

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

603

Manufacturer part #

C 13 T 03U34010

Compatible with

Epson

Colour

Magenta

Ink volume

2.4 ml

Page yield

130 Sides

Content

1 pc(s)

Factory colour

Magenta

Screen size diagonal (inches)

0 inch

Replaces original item

C13T03U34010

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163417 Epson Ink cartridge 603 Original Magenta C 13 T 03U34010

Description

Reliability at low cost
Epson's 603 series 4-color inks deliver reliable, vivid and sharp prints at a minimum cost. This ink series produces detailed and colorful prints thanks to its combination of dye and pigment black ink.

Lower printing costs thanks to XL ink cartridges
The latest ink cartridges from Epson are available in either standard or XL size. XL inks are ideal for larger print volumes and can help reduce your printing costs.

Optimized for Epson printers
Epson inks and papers are specially developed for use with Epson printers and always provide optimum results.

Rely on the original
Enjoy simple and reliable printing with Epson Original Inks. We invest in extensive research and high-tech manufacturing facilities and subject our products to rigorous testing to provide you with the best possible quality.

This text is machine translated.

Features

  • Contents: 2.4 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.