• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 604 Original Single case Black C 13 T 10G14010

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson 604 Printer Cartridge 1 Pieces(s) Original Standard black

  • Cost-efficient ink cartridges
  • Reliable printing
  • WorkForce and Expression inks

Technical specifications

Product type

Ink cartridge

Packaging type

Single case

Type

Original

Short ID

604

Manufacturer part #

C 13 T 10G14010

Compatible with

Epson

Colour

Black

Ink volume

3.4 ml

Page yield

150 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

C13T10G14010

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988234 Epson Ink cartridge 604 Original Single case Black C 13 T 10G14010

Description

These individual inks, which represent a cost-effective yet reliable printing solution, are the result of Epson's extensive research and development work.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)