• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T10G6, 604 Original Set Colour C13T10G64010

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson 604 print cartridge 4 pcs.(s) compatible Standard model black, cyan, magenta, yellow

  • Cost-efficient ink cartridges
  • Reliable printing
  • WorkForce and Expression inks

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

T10G6, 604

Manufacturer part #

C13T10G64010

Compatible with

Epson

Colour

Colour

Ink volume

3.4 ml

2.4 ml

2.4 ml

2.4 ml

Page yield

150 Sides

Content

4 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988238 Epson Ink cartridge T10G6, 604 Original Set Colour C13T10G64010

Description

These individual inks, which represent a cost-effective yet reliable printing solution, are the result of Epson's extensive research and development work.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)