• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 79 Original Black C 13 T 79114010

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Cartridge T 7911, 79 black

  • Original Epson brand cartridge for best printouts
  • Dries quickly and smudge proof
  • Highly durable print head
  • 'Logo of DuraBrite Ultra Ink. Blue, green, pink, black and yellow circles symbolise ink colours and print quality.'

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

79

Manufacturer part #

C 13 T 79114010

Compatible with

Epson

Colour

Black

Ink volume

14.4 ml

Page yield

900 Sides

Content

1 pc(s)

Replaces original item

C13T79114010

Supplies type

Ink

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1219964 Epson Ink cartridge 79 Original Black C 13 T 79114010

User & Safety Instructions

User & Safety Instructions 1219964 Epson Ink cartridge 79 Original Black C 13 T 79114010

Description

The Epson DURABrite Ultra Ink is a pigmented ink. By a special resin coating, the individual color pigments sheathed, put up the color pigments when printing on the paper surface. Another resin provides the surface via the color pigments with a protective film.

- The Epson DURABrite Ultra Ink provides razor sharp text, brilliant graphics and excellent photos
- The prints are immediately after the pressure dry. They are smudge-proof and waterproof as well as resistant to light and can be edited immediately with a text marker
- Users can print on both sides, without the rear text durchscheint
- Perfect results on a variety of different media - also on normal paper

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.