• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T0712 Original Single case Cyan C 13 T 07124012

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Cartridge T0712 cyan C13 T0712 4012

  • Original Epson brand cartridge for best printouts
  • Dries quickly and smudge proof
  • Highly durable print head
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Single case

Type

Original

Short ID

T0712

Manufacturer part #

C 13 T 07124012

Compatible with

Epson

Colour

Cyan

Ink volume

5.5 ml

Page yield

345 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

C13T07124012

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528173 Epson Ink cartridge T0712 Original Single case Cyan C 13 T 07124012

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)