• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T09Q6, 503 Original Set Colour C13T09Q64010

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson 503 print cartridge 4 pcs.(s) Original standard yield black, cyan, magenta, yellow

  • Cost-efficient ink cartridges
  • Reliable printing
  • WorkForce and Expression inks

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

T09Q6, 503

Manufacturer part #

C13T09Q64010

Compatible with

Epson

Colour

Colour

Ink volume

4.6 ml

3.3 ml

3.3 ml

3.3 ml

Page yield

210 Sides

Content

1 pc(s)

Factory colour

Black

Screen size diagonal (inches)

0 inch

Ink colour

Black

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988227 Epson Ink cartridge T09Q6, 503 Original Set Colour C13T09Q64010

Description

These individual inks, which offer a cost-effective yet reliable printing solution, are the result of Epson's extensive research and development work.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)