• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T1282 Original Cyan C13T12824012

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Cartridge T1282 cyan C 13T 1282 4012

  • Original Epson brand cartridge for best printouts
  • Dries quickly and smudge proof
  • Highly durable print head
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

T1282

Manufacturer part #

C13T12824012

Compatible with

Epson

Colour

Cyan

Ink volume

3.5 ml

Page yield

175 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

C13T12824012

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1528178 Epson Ink cartridge T1282 Original Cyan C13T12824012

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.