• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T1292 Original Single case Cyan C13T12924012

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink Cartridge T 1292 Cyan C 13T 1292 4012

  • Original Epson brand cartridge for best printouts
  • Dries quickly and smudge proof
  • Highly durable print head
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Single case

Type

Original

Short ID

T1292

Manufacturer part #

C13T12924012

Compatible with

Epson

Colour

Cyan

Ink volume

7 ml

Page yield

460 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528183 Epson Ink cartridge T1292 Original Single case Cyan C13T12924012

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)