• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T2986, 29 Easy Mail Packaging Original Set Black, Cyan, Magenta, Yellow C13T29864511

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink cartridge T2986, 29 Easy Mail Packaging Black, Cyan, Magenta, Yellow

  • Original Epson brand ink cartridges multi-pack for best printing results
  • Highly durable print head

Technical specifications

  • Easy Mail Packaging (fruit-free cardboard packaging)
Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

T2986, 29 Easy Mail Packaging

Manufacturer part #

C13T29864511

Compatible with

Epson

Colour

Black

Cyan

Magenta

Yellow

Page yield

175 / 180 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Supplies type

Ink

Weight

5

UKCA

yes

Description

Whether printing school work, websites or photos for family albums or for display, Epson offers the Epson Claria series for every print requirement the suitable ink.

Perfect quality:
- Epson Claria ink delivers both pin-sharp texts as well as high-quality, long-lasting high-gloss photos

Easy to use:
- clearly indicate the page yield on each ink pack
- Easily identifiable motif makes buying the right cartridge a breeze

Economical:
- separate individual cartridges – only the used color has to be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.