• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T7601 Original Photo black C 13 T 76014010

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink cartridge T7601 Photo black C 13 T 76014010

  • Original Epson brand cartridge for best printouts
  • Highly durable print head

Technical specifications

  • Content 25.9 ml.
Product type

Ink cartridge

Type

Original

Short ID

T7601

Manufacturer part #

C 13 T 76014010

Compatible with

Epson

Colour

Photo black

Ink volume

25.9 ml

Content

1 pc(s)

Replaces original item

C13T76014010

Supplies type

Ink

UKCA

yes

Description

Epson Ultra CHROME HD is the next generation of pigment inks in professional quality.

Experience with this ink breathtaking true-to-life colors. It is part of a nine-color system that a broad color spectrum is achieved.

All these new inks have a high optical density and improve the color transitions in dark areas. This gives your images in both black and white as well as in color printing a stunning detail. The reduction of the bronze tone enables extremely precise color tones.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.