
Highlights & Details
Epson Projector CO-FH01 3LCD
- ANSI lumen: 3000 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Built-in speaker, Zoom
Technical specifications
- Market positioning: Home theater
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
3000 ANSI lumen
- ECO brightness
2000 lm
- Image format
16:9
- Beamer features
Built-in speaker
Zoom
- Power of built-in light
188 W
- ECO bulb lifespan
12000 h
- Max. bulb life
6000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB 2.0 Type A
- Max. projection distance
0.9 - 10.4 m
- Projection size
0,66 - 9,93 m
- ECO noise level
29 dB
- Max. operating noise
38 dB
- Dim
(W x H x D) 295 x 87 x 211 mm
- Width
295 mm
- Height
87 mm
- Depth
211 mm
- Weight
2.4 kg
- Factory colour
White
- Power consumption (ON)
270 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Display resolution
1920 x 1080 Pixel
- No. of USB A 2.0 ports
1 x
- Resolution
1920 x 1080 Full HD
- PC resolution
1920 x 1080 FULL HD
- Power supply (details)
100 - 240 V
- Product type description
Digital-Projektor
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Projection distance (wide)
0,9 - 10,4 m
- Projection distance (tele)
0,9 - 10,4 m
- Projector brightness
3000 ANSI Lumen
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Remote control included
yes
- Noise level
38 dB
- Power consumption (PowerSave)
214 W
- DVI port
no
- Screen size compatibility
660,4 - 9931,4 mm (26 - 391")
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Lamp power
188 W
- Full HD
yes
- Service life of light source (economic mode)
12000 h
- Service life of light source
6000 h
- Projector brightness (portrait mode)
2000 ANSI Lumen
- Smart projector
yes
- Zoom capability
yes
- Power consumption (economy mode)
214 W
- Operating relative humidity (H-H)
-10 - 60 %
- 3D
no
- Projector brightness (economic mode)
2000 ANSI Lumen
- Noise level (economic mode)
29 dB
- Built-in display
yes
- Power consumption (max)
270 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413291 Epson Projector CO-FH01 3LCD 3000 ANSI lumen 1920 x 1080 Full HD Built-in speaker, Zoom
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









