

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
3LCD
Office projector
Home cinema/HD projector
1920 x 1080 Full HD
1080p
3000 ANSI lumen
16:9
Built-in speaker
Zoom
188 W
12000 h
6000 h
1 x
HDMI
USB 2.0 Type A
0,9 - 10,4 m
0,66 - 9,93 m
29 dB
37 dB
(W x H x D) 320 x 87 x 211 mm
320 mm
87 mm
211 mm
2.6 kg
White
270 W
0.5 W
100-240 V
1920 x 1080 Pixel
2 x
1920 x 1080 Full HD
1920 x 1080 FULL HD
Digital-Projektor
yes
5 - 40 °C
0,9 - 10,4 m
3000 ANSI Lumen
yes
yes
37 dB
5 W
660,4 - 9931,4 mm (26 - 391")
1
yes
188 W
yes
no
12000 h
6000 h
yes
yes
yes
1.44 mm
1 - 1,35
214 W
-10 - 60 °C
no
4.01 kg
29 dB
1.57 cm (0.62")
no
yes
User & Safety Instructions 3413290 Epson Projector CO-FH02 3LCD 3000 ANSI lumen 1920 x 1080 Full HD Built-in speaker, Zoom
The necessary accessories are required to use the article as described.