
Technical specifications
- Capacity of projection area 1651 - 3302 mm (65 - 130")
- Projector brightness 5000 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 2500000:1
- Product type: Ultra-short throw projector
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Image format
16:9
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
4 x
- No. of VGA ports
2 x
- ECO noise level
27 dB
- Max. operating noise
36 dB
- Dim
(W x H x D) 458 x 210 x 375 mm
- Width
458 mm
- Height
210 mm
- Depth
375 mm
- Weight
9.4 kg
- Factory colour
Black
- Power consumption (ON)
366 W
- Power consumption (standby)
0.5 W
- No. of USB A 2.0 ports
2 x
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
8 W
- Power supply (details)
220–240 V
- Software included
Content DIY-APP, EasyMP Multi PC Projection, Epson Projector Content Manager, Epson Projector Management
- UKCA
yes
- Projection distance (wide)
0 - 0,4 m
- Projection distance (tele)
0 - 0,8 m
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour light output
5000 ANSI Lumen
- White light output
5000 ANSI Lumen
- Video processing
10 Bit
- Password protection
yes
- Remote control included
yes
- Heat dissipation
1244 BTU/h
- Pallet gross weight
0 g
- Quantity per pack
1 Stück(e)
- WLAN adapter included
yes
- Built-in speaker(s)
yes
- Full HD
yes
- USB 2.0 Type-B ports quantity
1
- Audio (L/R) in
3
- Audio (L/R) out
1
- Products per pallet (UK)
12 Stück(e)
- Pallet weight (UK)
0 g
- Batteries included
yes
- Fixed focal length
3.9 mm
- Power consumption (economy mode)
262 W
- Operating relative humidity (H-H)
20 - 80 %
- Products per pallet
12 Stück(e)
- Storage temperature (T-T)
-10 - 60 °C
- Package weight
13.2 kg
- Projector brightness (economic mode)
3500 ANSI Lumen
- Matrix size
1.57 cm (0.62")
- Vertical scan range
192 - 240 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3741192 Epson Projector EB-805F - 3-LCD-Projektor - 5000 l 3LCD
Description
Innovative and economical
The advanced laser technology from Epson provides robust and reliable products and offers a low-maintenance solution for digital signage. The projector scores with bright and vibrant colors in a cost-effective solution for displaying the content in large format.
Large and scalable images
The EB-805F enables scalable screen sizes of up to 130 inches (3.30 m) and a full HD resolution on screen with a white and color brightness of 5,000 lumens. The Epson 3LCD technology ensures bright colors and a high picture quality, even in bright areas.
Versatile and easy to install
This elegant, stylish and bright projection solution is so flexible and versatile that it is suitable for most demanding applications and can be set up even in narrow rooms. It can even be mounted hidden on wall, ceiling, floor or for mysterious projections. Their design enables the projection of large pictures from short distances. This projector is also available in white design.
Flexible playback options
Content such as photos and videos can be played directly from a playlist on a USB stick using the built-in playback feature and Epson Projector Content Manager software. This device has the advantage of using multiple projectors and daisy chain projections for integrated edge blending or projecting a large picture onto an entire wall. In addition, the split screen function allows simultaneous display of various input sources.
This text is machine translated.
Features
- Ultra-short distance digital signage projector: Compact and discreet design.
- Projections of up to 130 inch (3.30 m): Full HD resolution on screen 5,000 lumens of white/color brightness and 3LCD technology
- Low-maintenance reliability: Low-maintenance laser projector
- Easy installation: 360° projection and portrait projections
- Flexible playback: Play content directly from a USB stick
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













