
Highlights & Details
Epson Projector EF-22B 3LCD
- ANSI lumen: 1000 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 5000000 : 1
- Built-in speaker
Technical specifications
- Contrast ratio 5000000:1
- Market positioning: Home theater
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
1000 ANSI lumen
- ECO brightness
500 lm
- Contrast ratio (dyn)
5000000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
- Max. bulb life
20000 h
- Connections
HDMI
- Max. projection distance
0 - 1,33 m
- Projection size
0,762 - 3,81 m
- ECO noise level
18 dB
- Max. operating noise
22 dB
- Dim
(W x H x D) 236 x 193 x 191 mm
- Width
236 mm
- Height
193 mm
- Depth
191 mm
- Weight
3 kg
- Factory colour
Black
- Power consumption (ON)
108 W
- Operating voltage
100-240 V
- Display resolution
1920 x 1080 Pixel
- No. of USB A 2.0 ports
1 x
- Resolution
1920 x 1080 Full HD
- PC resolution
1920 x 1080 FULL HD
- Power supply (details)
100-240 V
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Projection distance
0 - 1,33 m
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 60 %
- Colour light output
1000 ANSI Lumen
- White light output
1000 ANSI Lumen
- Remote control included
yes
- Number of pieces
1 Stück(e)
- Noise level
22 dB
- RMS rated power
5 W
- Interactive
no
- Quantity per pack
1 Stück(e)
- Screen size compatibility
762 - 3810 mm (30 - 150")
- Built-in speaker(s)
yes
- Full HD
yes
- Service life of light source
20000 h
- Smart projector
yes
- Batteries included
yes
- HDCP
yes
- Fixed focal length
13.9 mm
- F-number (relative aperture)
2
- Power consumption (economy mode)
78 W
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-10 - 60 °C
- 3D
no
- Projector brightness (economic mode)
500 ANSI Lumen
- Noise level (economic mode)
18 dB
- Matrix size
1.57 cm (0.62")
- Vertical scan range
200 - 240 Hz
- Smart TV
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413280 Epson Projector EF-22B 3LCD 1000 ANSI lumen 1920 x 1080 Full HD Built-in speaker
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




