• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Projector EF-22N 3LCD 1000 ANSI lumen 1920 x 1080 Full HD Built-in speaker

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Projector EF-22N 3LCD

  • ANSI lumen: 1000 ANSI lumen
  • Beamer resolution: 1920 x 1080 Full HD
  • Contrast ratio (dyn): 5000000 : 1
  • Built-in speaker

Technical specifications

  • Contrast ratio 5000000:1
  • Market positioning: Home theater
  • Product type: Standard throw projector
  • Energy source: AC
Product type

Projector

Technology

3LCD

Range of use

Office projector

Home cinema/HD projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

1000 ANSI lumen

ECO brightness

500 lm

Contrast ratio (dyn)

5000000 : 1

Image format

16:9

Beamer features

Built-in speaker

Max. bulb life

20000 h

Connections

HDMI

Max. projection distance

0 - 1,33 m

Projection size

0,762 - 3,81 m

ECO noise level

18 dB

Max. operating noise

22 dB

Dim

(W x H x D) 236 x 193 x 191 mm

Width

236 mm

Height

193 mm

Depth

191 mm

Weight

3 kg

Factory colour

Black

Blue

Power consumption (ON)

108 W

Operating voltage

100-240 V

Display resolution

1920 x 1080 Pixel

No. of USB A 2.0 ports

1 x

Resolution

1920 x 1080 Full HD

PC resolution

1920 x 1080 FULL HD

Power supply (details)

100-240 V

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Projection distance

0 - 1,33 m

Cable lock slot

yes

Storage relative humidity (H-H)

10 - 60 %

Colour light output

1000 ANSI Lumen

White light output

1000 ANSI Lumen

Remote control included

yes

Number of pieces

1 Stück(e)

Noise level

22 dB

RMS rated power

5 W

Interactive

no

Quantity per pack

1 Stück(e)

Screen size compatibility

762 - 3810 mm (30 - 150")

Built-in speaker(s)

yes

Full HD

yes

Service life of light source

20000 h

Smart projector

yes

Batteries included

yes

HDCP

yes

Fixed focal length

13.9 mm

F-number (relative aperture)

2

Power consumption (economy mode)

78 W

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-10 - 60 °C

3D

no

Projector brightness (economic mode)

500 ANSI Lumen

Noise level (economic mode)

18 dB

Matrix size

1.57 cm (0.62")

Vertical scan range

200 - 240 Hz

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413282 Epson Projector EF-22N 3LCD 1000 ANSI lumen 1920 x 1080 Full HD Built-in speaker

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.