• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Waste ink absorber Waste ink pad T6191 Maintenance Tank C13T619100 Original 35000 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Waste ink pad 35000 Sides

  • Original Epson maintenance kit
  • Reliability through precise tuning

Technical specifications

Product type

Waste ink pad

Type

Original

Manufacturer part #

C13T619100

Short ID

T6191 Maintenance Tank

Compatible with

Epson

Page yield

35000 Sides

Factory colour

Multicolour

Supplies type

Waste ink absorber

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1841767 Epson Waste ink absorber Waste ink pad T6191 Maintenance Tank C13T619100 Original 35000 Sides

Description

Epson borderless printing maintenance tank Stylus Pro 4900, SureColor P5000. Printing technology: Inkjet, printing capacity: 35000 pages, product color: Gray, white

This text is machine translated.

Features

  • Suitable for Stylus Pro 4900, SureColor P5000.

Hints

The details of the page range limit (where specified) refers to an average printed page with 5% coverage in draft mode.