
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
5 ports
- Interfaces (output)
USB type A
- No. of outputs
5 x
- Cable length
0.15 m
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
30 mm
- Height
102 mm
- Depth
12.5 mm
- Weight
40 g
- Design height
102 mm
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996799 Equip 128959 USB hub 5 ports USB type A USB 3.0 5 GBit/s + USB C connector Black Hub + USB-C-adapter
User & Safety Instructions
User & Safety Instructions 2996799 Equip 128959 USB hub 5 ports USB type A USB 3.0 5 GBit/s + USB C connector Black Hub + USB-C-adapter
Description
This text is machine translated.
Features
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type A
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type A Data transfer rate 5000 Mbit/s.
- Product color: Black
- Cable length: 0.15 m. Power supply type: USB. Supports Windows operating systems: Windows 10
- Windows 10 Education
- Windows 10 Education x64
- Windows 10 Enterprise
- Windows 10
- Supports Mac OS X 10.10 Yosemite
- Mac OS X 10.11 El Capitan
- Mac OS X 10.12 Sierra
- Mac OS X 10.13 High...
- Other operating systems support: ChromeOS. Width 30 mm
- Depth: 12.5 mm
- Height: 102 mm
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































