
Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 0.49
-8 %
€ 4.50
incl. VAT
14-day return policy included
Highlights & Details
Richco CP-USB-A Cap USB-A Silicone, Gum elastic Black 1 pc(s)
- best dust protection
Our service for you
Technical specifications
- Product type
Cap
- Features
USB-A
- Type
USB-A
- Factory colour
Black
- Material
Silicone
Gum elastic
- Length
6.7 mm
- Width
14.1 mm
- Height
13.2 mm
- Dim
(L x W x H) 6.7 x 14.1 x 13.2 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
CP-USB-A
- Type
CP-USB-A
- RoHS-compliant
Yes
- Material (details)
Silicon rubber
- Type
CP-USB-A
Documents & Downloads
Datasheet
Datasheet 530703 Richco CP-USB-A Cap USB-A Silicone, Gum elastic Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530703 Richco CP-USB-A Cap USB-A Silicone, Gum elastic Black 1 pc(s)
Description
Specially adjusted dust protection-cover for USB-, Net works- or telephone sockets.
























