
Number
Minimum order quantity: 15
Total (€ 0.29 / piece)
€ 4.35
incl. VAT
14-day return policy included
Highlights & Details
Cable lead-through sleeve
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Terminal Ø (max.)
8 mm
- Mounting hole
14 mm
- Board thickness (max.)
1 mm
- Content
1 pc(s)
- Manufacturer part #
526959
- Type
526959
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1571196 TRU COMPONENTS Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1571196 TRU COMPONENTS Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.34*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































