
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Icotek QVT 40/2 Split Cable Gland (Grey)
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
compartimentable
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Mounting hole
M40
- Compatible with (details)
2 x QT
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
45715
- Type
QVT 40/2
- RoHS-compliant
Yes
- Material properties
Polycarbonate
Documents & Downloads
Datasheet
Datasheet 418789 Icotek QVT 40/2 Cable grommet compartimentable Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418789 Icotek QVT 40/2 Cable grommet compartimentable Polycarbonate (PC) Grey 1 pc(s)
Description
The QVT is a split cable gland and thus allows the introduction of cord sets or finished sets of cables.
This text is machine translated.
This text is machine translated.
Hints
Cable grommet are not included in the delivery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.18€ 18.48*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































