
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Plug ST
Our service for you
Technical specifications
- Product type
Filler plug
- Factory colour
White
- Material
Polyamide
- Height
25 mm
- (Ø)
3 mm
- Dim
(Ø x H) 3 mm x 25 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
42901
- Type
ST 3
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418763 Icotek ST 3 Filler plug Polyamide White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418763 Icotek ST 3 Filler plug Polyamide White 1 pc(s)
Description
With the plug ST can not be closed with cables assembled cable sleeves
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.76*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































