
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Cable grommet KT small
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
slotted
- Factory colour
Grey
- Material
Elastomer
- Length
21 mm
- Width
21 mm
- Dim
(L x W) 21 mm x 21 mm
- Clamp Ø
4 mm
- Terminal Ø (max.)
3 mm
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
39914
- Type
KT 4/3
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418701 Icotek KT 4/3 Cable grommet slotted Terminal Ø (max.) 3 mm Elastomer Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418701 Icotek KT 4/3 Cable grommet slotted Terminal Ø (max.) 3 mm Elastomer Grey 1 pc(s)
Certificate
Certificate 418701 Icotek KT 4/3 Cable grommet slotted Terminal Ø (max.) 3 mm Elastomer Grey 1 pc(s)



































