
Highlights & Details
Long hole for cable gland with diaphragm
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
Slotted hole
- Type
Membrane thickness 0.8 mm
- Factory colour
Black
- Material
PVC
- Length
29 mm
- Width
16 mm
- Height
6 mm
- Dim
(L x W x H) 29 x 16 x 6 mm
- Clamp Ø
8 mm
- Terminal Ø (max.)
21 mm
- Board thickness (max.)
2.5 mm
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1097-01
- Type
1097-01
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 536966 PB Fastener 1097-01 Cable grommet Slotted hole Terminal Ø (max.) 21 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536966 PB Fastener 1097-01 Cable grommet Slotted hole Terminal Ø (max.) 21 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)
Description
This text is machine translated.





























