
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Cable grommet KEL-dpz 24
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Grey
Black
- Material
Polyamide
Elastomer
- Length
147 mm
- Width
58 mm
- Dim
(L x W) 147 mm x 58 mm
- Clamp Ø
3.2 mm
- Terminal Ø (max.)
22 mm
- Min. temperature
-40 °C
- Max. temperature
+90 °C
IP65
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
43700
- Type
KEL-DPZ 24/14
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418821 Icotek KEL-DPZ 24/14 Cable grommet Terminal Ø (max.) 22 mm Polyamide, Elastomer Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418821 Icotek KEL-DPZ 24/14 Cable grommet Terminal Ø (max.) 22 mm Polyamide, Elastomer Grey, Black 1 pc(s)





















