
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Cable grommet KEL-DPZ round
Our service for you
Technical specifications
- Cable bushings: 3 x 3.2 - 6.5 mm, 1 x 7.2 - 12.5 mm
- Product type
Cable grommet
- Factory colour
Grey
- Material
Polyamide
Elastomer
- Clamp Ø
3.2 mm
- Terminal Ø (max.)
12.5 mm
- Mounting hole
M32
- Min. temperature
-40 °C
- Max. temperature
+90 °C
IP66
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
43732
- Type
KEL-DPZ 32/4
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 418834 Icotek KEL-DPZ 32/4 Cable grommet Terminal Ø (max.) 12.5 mm Polyamide, Elastomer Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 418834 Icotek KEL-DPZ 32/4 Cable grommet Terminal Ø (max.) 12.5 mm Polyamide, Elastomer Grey 1 pc(s)






















