
Number
Minimum order quantity: 3
Total (€ 0.67 / piece)
€ 2.01
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton HV2107-PVC-BK-T1 Bend relief Terminal Ø (max.) 8 mm PVC Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Bend relief
- Features
with bend relief
- Factory colour
Black
- Material
PVC
- (Ø)
16 mm
- Dim
(Ø) 16 mm
- Terminal Ø (max.)
8 mm
- Mounting hole
11.5 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
632-01070
- Type
HV2107-PVC-BK-T1
- RoHS-compliant
Yes
- Material properties
insulated
- Material (details)
Soft PVC, cadmium-free
- Fire protection properties
Corresponds to UL94 V2
Documents & Downloads
Datasheet
Datasheet 541881 HellermannTyton HV2107-PVC-BK-T1 Bend relief Terminal Ø (max.) 8 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541881 HellermannTyton HV2107-PVC-BK-T1 Bend relief Terminal Ø (max.) 8 mm PVC Black 1 pc(s)
Description
HellermannTyton tension relief from cadmium free soft-PVC offers maximum strain relief and guarantees the tension free guidance. It offers good insulation features and is resistance to aging.
Hints
Applications: These bushings are often used at housing outputs as mechanical protection for cable and wires.



































