
Highlights & Details
ICY BOX IB-HUB1720-U3, 18+2 port USB hub, 18x USB type-A, 2x USB charging port, USB 3.2 Gen 1, 96W power supply, aluminum, black
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 20
- Black Aluminium
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
20 ports
- Interfaces (output)
USB A (USB 3.1 1st gen)
- No. of outputs
20 x
- Cable length
0.8 m
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
USB-C® PD charging port
- Factory colour
Black
- Width
65 mm
- Height
30 mm
- Depth
248 mm
- Weight
380 g
- Cable design
Round
- Version
Connection cable
- Type B
USB 3.2 1st Gen connector A (USB 3.0)
- No of. USB type A 3.1 /3.2 2nd gen
18 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Cable features
incl. USB
- Connector version
straight
- Material (details)
Aluminium
- PSU power
15 W
- Type
USB
- Transfer rate
5 GBit/s
- UKCA
yes
- Ports quantity
20
- Products per master (outer) case
10 Stück(e)
- Manual
yes
- Package weight
1.28 kg
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553253 ICY BOX 61076 USB hub 20 ports USB A (USB 3.1 1st gen) USB 3.0 5 GBit/s USB-C® PD charging port Black IB-HUB1720-U3, 18+
Description
This text is machine translated.
Features
- 18+2 port USB hub with charging function
- 18x USB 3.2 Gen 1 Type-A port with up to 5 Gbit/s.
- 2x USB Type-A charging port up to 15 W
- With 2x mounting brackets
- 96W power supply 12V 8A with 120 cm power cable
- USB B to A data cable 80 cm
- Power on/off switch
- Black aluminum housing
Scope of delivery
- 1x IB-HUB1720-U3, 1x USB 3.0 Type-B to Type-A cable,
- 1x Power adapter, 1x AC Power cord, 1x Manua
Hints
System requirements
- Host computer with USB Type-A connection
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































