
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
LOGILINK 4port USB 2.0 HUB power supply black
- 220 Volt power supply is included in delivery
- Supports Hot Plugin or Plug and Play
Technical specifications
- Product type
USB hub
- Cable specs
USB 2.0
- Transfer rate (max.)
480 MBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
0 mm
- Power supply (LOV)
via PSU
- Used at
External
- Factory colour
Black
- Width
35 mm
- Height
22 mm
- Depth
88 mm
- Weight
0.207 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 992932 LogiLink UA0085 USB hub 4 ports USB type A USB 2.0 480 MBit/s Black UA0085
User & Safety Instructions
User & Safety Instructions 992932 LogiLink UA0085 USB hub 4 ports USB type A USB 2.0 480 MBit/s Black UA0085
Description
The fast hub supports the modern USB 2.0 standard with up to 480 MBit/s and extends your connection by 4 more ports.
Naturally you can also connect all devices of the older USB generations.
This convenient and classic looking hub draws all attention to it and is also very powerful.
A 220 Volt mains supply as well as a USB connection cable are included in delivery.
Naturally you can also connect all devices of the older USB generations.
This convenient and classic looking hub draws all attention to it and is also very powerful.
A 220 Volt mains supply as well as a USB connection cable are included in delivery.
Scope of delivery
- 1x USB hub UA0090
- 1x USB connection cable
- 1x external power supply
System requirements
- Windows® ME / NT/ 2000 / XP
- Windows Vista
- Windows 7
- Mac OS 10.4
- Ubuntu 8.10
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.89€ 17.49*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































