• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus 842060 Voltmeter 9 - 17V 12V

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

533 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltmeter

  • Unobtrusive design.
  • This text is machine translated.

Technical specifications

Product type

Built-in

Resolution

2 V

Illumination colours

Yellow

Red

Green

Operating voltage

voltage12 V

Recess diameter

52 mm

Factory colour

Black

Functions

Voltmeter

Reading range

9 - 17 V

Reading range (max.)

17 V

Reading range (min.)

9 V

Series

Standard

Type

Standard

Resolution

2 V

Reading range

9 - 17 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842060 Equus 842060 Voltmeter 9 - 17V 12V

eNum certificate

eNum certificate 842060 Equus 842060 Voltmeter 9 - 17V 12V

Description

A safe and reliable way to determine the status of the entire 12 V system.

Features

  • Installed diameter 52 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.