• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus Oil Pressure Gauge 0 - 7 Bar 12V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 61.99
-16 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oil pressure meter

  • Unobtrusive design.
  • This text is machine translated.

Technical specifications

Product type

Built-in

Resolution

1 bar

Illumination colours

Yellow

Red

Green

Operating voltage

voltage12 V

Recess diameter

52 mm

Factory colour

Black

Functions

Oil pressure

Reading range

0 - 7 bar

Reading range (max.)

7 bar

Reading range (min.)

0 bar

Series

Standard

Type

Standard

Resolution

- input/output voltage 1 bar

Reading range

0 - 7 bar

Documents & Downloads

Datasheet

Datasheet 842095 Equus Oil Pressure Gauge 0 - 7 Bar 12V

User & Safety Instructions

User & Safety Instructions 842095 Equus Oil Pressure Gauge 0 - 7 Bar 12V

Description

Constant oil pressure, reached shortly after starting the engine, is the sign of an engine in good condition. This instrument can be used to monitor oil pressure after starting and while the engine is running. It will warn you if the oil needs topping up or if there is a problem with the engine.

Features

  • Installed Ø 52 mm
  • Complete with sensor
  • Thread: 1/8 - 27 NPTF.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98€ 66.98*

More interesting products

(*All information is plus legal VAT)