• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Combination scissors straight D52-2

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Sheet thickness at 600 N/mm²: 0.6 mm
Product type

Multi-purpose shear

Cutting length

50 mm

Weight

270 g

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632660 Erdi Combination scissors straight D52-2

Description

Features

  • Blade and handle forged in one piece for high stabilityCutting edge with teeth for non-slip workingERGO handle for reduced fatigue.Sandblasted, chrome-plated blades to protect against corrosionCuts steel up to 0.6 mm thick, cold-rolled
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)