• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Ideal -cutter D116 Suitable for Continuous straight and shaped cut in Normal steel D116-260L

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Length

260 mm

Material (details)

Green grip, PVC-changed

Suitable for

Continuous straight and shaped cut in Normal steel

Type

D116L Left hand cut

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821676 Erdi Ideal -cutter D116 Suitable for Continuous straight and shaped cut in Normal steel D116-260L

Description

Forged shear head and grip, forged from a single piece. Inductive hardened cutting for long life and optimal flash free cutting results. Adjustable commercial screwing, after regrinding the normal plate shears can be set again.

Features

  • For straight non-ending run and shaped cut
  • Left hand cut

More interesting products

(*All information is plus legal VAT)