• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Ideal -cutter D216 Suitable for Continuous straight and shaped cut in Normal steel D216-260

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

606 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

490 g

Length

260 mm

Material (details)

Blue Grip, polished

Suitable for

Continuous straight and shaped cut in Normal steel

Type

D216 right hand cut

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821677 Erdi Ideal -cutter D216 Suitable for Continuous straight and shaped cut in Normal steel D216-260

Description

Forged shear head and grip, forged from a single piece. Inductive hardened cutting for long life and optimal flash free cutting results. Adjustable commercial screwing, after regrinding the normal plate shears can be set again.

Features

  • For straight non-ending run and shaped cut
  • Right-handed cutting.

More interesting products

(*All information is plus legal VAT)