• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Ideal shears D27A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ideal shears

  • For continuous, straight and curved cuts
  • Edges with micro-serrations for slip-proof working
  • Available in right or left cutting versions

Technical specifications

Product type

Cutter

Cutting length

33 mm

Weight

0.52 kg

Suitable for

Sheet metal

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818701 Erdi Ideal shears D27A

Description

Features

  • For continuous straight and shaped cuts
  • cutting with micro-serrated for non-slip working
  • Right-handed cutting
  • Cutting Length: 33 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)