• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Ideal shears D29ASS Suitable for Continuous straight and figure cutting D29ASS-2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ideal shears D29ASS

  • Reduced application of force
  • High agility
  • Ergonomic grip

Technical specifications

Weight

510 g

Length

260 mm

Suitable for

Continuous straight and figure cutting

Type

D29ASS-2 right hand cut

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821682 Erdi Ideal shears D29ASS Suitable for Continuous straight and figure cutting D29ASS-2

Description

One piece forged shear head forged into the die Inductive hardened cutting for long life and optimal flash free cutting results. Anti slip covers in plastic, both the parts are in hinged bearing so that it provides an extra leverage.

Features

  • ERGO-grip for fatigue-free working
  • Optimised leverage ratio: 25% less application of force
  • Optimised cutting geometry, no slippage even without serration
  • Cutting quality stainless steel special.

More interesting products

(*All information is plus legal VAT)