• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Tin SNIPS D39ASSL Left hand cut Ideal D39ASSL

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 68.99
-13 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tin SNIPS D39ASSL Left hand cut

  • For going through straight and shaped cuts
  • 2-component grip

Technical specifications

  • Plate thickness (600 N/mm²): 1.2 mm
  • Cutting Length: 30 mm
Weight

490 g

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597207 Erdi Tin SNIPS D39ASSL Left hand cut Ideal D39ASSL

Information

Information 1597207 Erdi Tin SNIPS D39ASSL Left hand cut Ideal D39ASSL

Description

Sheet metal shears with extremely compact shear-head with part countersunk head screw connection for increased mobility and precision with figures cuts. Commercial screwing with dowel pins as well as sintered disc and maintenance-free spring for maximum ruggedness. Reduced handle opening angle for optimum handling in almost the same length-of-cut. Central locking latch for easy operation without consuming twisting.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)