• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Universal pattern snips "Multisnip D51A" Suitable for plastic grilles, insulation material, flooring, paper, cardbo

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

871 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

plastic grilles, insulation material, flooring, paper, cardboard, leather, copper and normal metal sheet to 0.6 mm, aluminium sheet to 0.75 mm, stainless sheet to 0.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826954 Erdi Universal pattern snips "Multisnip D51A" Suitable for plastic grilles, insulation material, flooring, paper, cardbo

User & Safety Instructions

User & Safety Instructions 826954 Erdi Universal pattern snips "Multisnip D51A" Suitable for plastic grilles, insulation material, flooring, paper, cardbo

Description

The angled cutting head holds the material away from your hand and out of danger. The soft insert makes the handle fit perfectly in your hand. The offset blades let you make long cuts, along straight continuous lines and large radii. The snips are secured or released by pressing the lock with the thumb.

Features

  • Cuts all materials up to medium thickness/hardness.

More interesting products

(*All information is plus legal VAT)