• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 45-684-293 Monitor desk mount 2 Display(s) 68,6 cm (27") Grey Height-adjustable, Tiltable

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron LX Pro series 45-684-293 flat-screen table bracket 68.6 cm (27") table/bench gray

  • Maximum weight capacity 8.5 kg
  • Maximum screen size: 68.6 cm (27")
  • Number of display supported: 2
  • Terminal mounting type: Table/bank
  • Maximum VESA-bracket 100 x 100 mm
  • Height adjustment Inclination adjustment
  • Improved cable management
  • Grey

Technical specifications

  • Maximum screen size: 68.6 cm (27")
  • Table thickness (max.) 6 cm
  • Tilt angle range -13 - 17°
Product type

Monitor desk mount

Suitable for

68,6 cm (27")

Add-on displays

2 Display(s)

Holder type

Height-adjustable

Tiltable

No

Max. load capacity

8.5 kg

No

100 x 100 mm

Rotation

360°

Tilt range (bottom)

13°

Tilt range (top)

17°

Swivel range (left)

180°

Swivel range (right)

180°

Factory colour

Grey

Weight

5.17 kg

Suitable for

68,6 cm (27")

Supported monitors

2

UKCA

yes

Height adjustment range

0 - 330 mm

Height adjustment

yes

Desk thickness (min)

1 cm

Adjustable depth

yes

Pan range

0 - 360°

Cable management

yes

Extension arm (max)

64 cm

Rotating

yes

Maximum weight capacity (per display)

4.25 kg

Package weight

7.26 kg

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395356 Ergotron 45-684-293 Monitor desk mount 2 Display(s) 68,6 cm (27") Grey Height-adjustable, Tiltable

Description

We present the LX Pro – an evolution of the industry-leading LX design. The LX Pro combines everything, WAS you treasure at the LX-arm, with modern optimizations, which further simplify the mounting and improve the ergonomics. The ideal solution for a healthy workplace. Experience the perfect mix of style and functionality!

This text is machine translated.

Features

  • Increase your comfort: More movement with less effort for a first-class ergonomic positioning
  • Increase productivity: Lift, tilt and rotate your monitors for a perfect view, so that you can concentrate on the essentials
  • Modular architecture: Flexible design and additional accessories for each configuration
  • Maximise your workspace: Lifts screens from your desk with a compact base
  • Elegant design: Improved cable management and streamlined look enhances your workspace
  • Simple installation: Fewer parts and intuitive settings make the setup a child's play

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)