• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 45-690-293 Monitor desk mount 2 Display(s) 68,6 cm (27") Grey Height-adjustable, Tiltable

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron LX series 45-690-293 flat-screen table bracket 68.6 cm (27") table/bank Dark gray

  • Maximum weight capacity 20 kg
  • Maximum screen size: 68.6 cm (27")
  • Number of display supported: 2
  • Terminal mounting type: Table/bank
  • Maximum VESA-bracket 100 x 100 mm
  • Height adjustment Inclination adjustment
  • Improved cable management
  • Aluminium Dark Grey
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 68.6 cm (27")
  • Table thickness (max.) 6 cm
  • Tilt angle range -70 - 15°
  • Colour: Dark gray
Product type

Monitor desk mount

Suitable for

68,6 cm (27")

Add-on displays

2 Display(s)

Holder type

Height-adjustable

Tiltable

No

Max. load capacity

20 kg

No

100 x 100 mm

Rotation

360°

Tilt range (bottom)

15°

Tilt range (top)

70°

Swivel range (left)

180°

Swivel range (right)

180°

Factory colour

Grey

Material (details)

Aluminium

Weight

7.12 kg

Suitable for

68,6 cm (27")

Supported monitors

2

UKCA

yes

Height adjustment range

0 - 330 mm

Height adjustment

yes

Desk thickness (min)

1 cm

Quantity per pack

1 Stück(e)

Adjustable depth

yes

Pan range

0 - 360°

Turn angle

360°

Cable management

yes

Extension arm (max)

64 cm

Rotating

yes

Maximum weight capacity (per display)

10 kg

Package weight

10.1 kg

Pivot angle

0 - 180°

Mounting kit

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395380 Ergotron 45-690-293 Monitor desk mount 2 Display(s) 68,6 cm (27") Grey Height-adjustable, Tiltable

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)