• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 45-695-293 Monitor desk mount 1 Display(s) 86,4 cm (34") Grey Height-adjustable, Tiltable

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron LX series 45-695-293 flat-screen table bracket 86.4 cm (34") table/bank Dark gray

  • Maximum weight capacity 10 kg
  • Maximum screen size: 86.4 cm (34")
  • Number of display supported: 1
  • Terminal mounting type: Table/bank
  • Maximum VESA-bracket 100 x 100 mm
  • Height adjustment Inclination adjustment
  • Improved cable management
  • Aluminium Dark Grey

Technical specifications

  • Maximum screen size: 86.4 cm (34")
  • Table thickness (max.) 6 cm
  • Tilt angle range -70 - 15°
  • Colour: Dark gray
Product type

Monitor desk mount

Suitable for

86,4 cm (34")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

No

Max. load capacity

10 kg

No

100 x 100 mm

Rotation

360°

Tilt range (bottom)

15°

Tilt range (top)

70°

Swivel range (left)

180°

Swivel range (right)

180°

Width

200 mm

Height

100 mm

Depth

250 mm

Factory colour

Grey

Material (details)

Aluminium

Weight

5.13 kg

Dim

(W x H x D) 200 x 100 x 250 mm

Suitable for

86,4 cm (34")

Supported monitors

1

UKCA

yes

Height adjustment range

0 - 330 mm

Height adjustment

yes

Desk thickness (min)

1 cm

Quantity per pack

1 Stück(e)

Adjustable depth

yes

Pan range

0 - 360°

Turn angle

360°

Cable management

yes

Extension arm (max)

64 cm

Rotating

yes

Package weight

6.76 kg

Pivot angle

0 - 180°

Mounting kit

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395372 Ergotron 45-695-293 Monitor desk mount 1 Display(s) 86,4 cm (34") Grey Height-adjustable, Tiltable

Description

We present the LX Pro – an evolution of the industry-leading LX design. The LX Pro combines everything, WAS you treasure at the LX-arm, with modern optimizations, which further simplify the mounting and improve the ergonomics. The ideal solution for a healthy workplace. Experience the perfect mix of style and functionality!

This text is machine translated.

Features

  • More movement with less effort for a first-class ergonomic positioning
  • Flexible design and additional accessories for each configuration
  • Improved cable management and streamlined appearance optimize your work area
  • Raise, tilt and rotate your monitor for a perfect view, so that you can concentrate on the essentials
  • Lifts screens from a compact base from the desk
  • Fewer parts and intuitive settings make the setup a child's play

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)