• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 98-731-292 Accessory installation kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron 98-731-292 accessories for monitor holder

  • Connector for extension tube black
  • Aluminium
  • Maximum weight capacity 10 kg
  • Improved cable management
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Product type: Connector for extension tube
Product type

Accessory installation kit

Max. load capacity

10 kg

No

Rotation

180°

Factory colour

Black

Material (details)

Aluminium

Weight

400 g

UKCA

yes

Quantity per pack

1 Stück(e)

Cable management

yes

Package weight

800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395348 Ergotron 98-731-292 Accessory installation kit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.