• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 98-745-293 Accessory installation kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron 98-745-293 Accessory installation kit

  • Supports VESA standards up to
  • Load capacity (max.) 20 kg

Technical specifications

  • Mounting components: Sleeve
  • Design side-by-side
  • Positioning/Mounting: Rod assembly
Product type

Accessory installation kit

Features

side by side

Max. load capacity

20 kg

No

Factory colour

Dark grey

Material (details)

Aluminium, steel

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395357 Ergotron 98-745-293 Accessory installation kit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.