• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Fixing Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fixing

Factory colour

Black

Weight

600 g

Width

178 mm

Height

229 mm

Dim

(W x H) 178 mm x 229 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Width (imperial)

17.8 cm (7")

Height (imperial)

22.9 cm (9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970787 Ergotron Fixing Black

What kind of TV & Monitor Wall Bracket Extensions are you looking for?