• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron HX Dual Arm Wall Mount Monitor wall mount 2 Display(s) 38,1 cm (15") - 81,3 cm (32") White Rotatable, Height-ad

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 81,3 cm (32")Load capacity (max.) 8 kg
  • 'Constant Force' logo with the initials 'CF' in a black circle above it.

Technical specifications

Product type

Monitor wall mount

Suitable for

38,1 cm (15") - 81,3 cm (32")

Add-on displays

2 Display(s)

Holder type

Rotatable

Height-adjustable

Tiltable

Swivelling

Features

side by side

No

Max. load capacity

8 kg

No

75 x 75 mm

100 x 100 mm

Rotation

180°

Tilt range (bottom)

5°

Tilt range (top)

70°

Swivel range (left)

180°

Swivel range (right)

180°

Factory colour

White

Suitable for

38,1 cm (15")

38,4 cm (15,1")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

81,3 cm (32")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1971118 Ergotron HX Dual Arm Wall Mount Monitor wall mount 2 Display(s) 38,1 cm (15") - 81,3 cm (32") White Rotatable, Height-ad

Description

THE Ergotron HX monitor arm with HD joint is the perfect accessory for ultra-wide curved monitors and an immersive viewing experience. More flexibility and ergonomics of your monitor or TV. The sleek new stand design of the HX offers more space and allows you to position your device for increased productivity. Thanks to the HD monitor joint for extra-heavy displays, the HX monitor arm gamers and office professionals have the freedom to move and position ultra-wide curved monitors with a depth of 15.2 to 30.4 cm and a weight of 12.7 to 19.1 kg with ease.Unlike gas spring products, Ergotron products with patented CF technology offer maximum comfort and ultra-light positioning of the monitor in any desired position

This text is machine translated.

Features

  • ideal for office, home office, gamers, public areas and industrial environmentsQuick and easy installationFor screens up to 49 inchesFor curved monitors with a depth of 12.5-30.4cmmin/max Weight 12.7-19.1kg29.2cm height adjustingSupports VESA 100x100 or 75x75360° rotation, 180° swiveling and a total of 20° inclination

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)